
Radial film capacitor with 1µF capacitance and 310V AC voltage rating. Features a 10% tolerance and PP dielectric material. Designed for through-hole mounting with a 27.5mm lead pitch and 0.8mm lead diameter. Operating temperature range is -55°C to 100°C. This RoHS compliant component is packaged in a tray.
Vishay F1778510K2KCT0 technical specifications.
| Capacitance | 1uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 11mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 20.3mm |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 27.5mm |
| Length | 31.3mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 125 |
| Packaging | Tray |
| Radiation Hardening | No |
| Ratings | X2 |
| RoHS Compliant | Yes |
| Series | F1778X2 |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating (AC) | 310V |
| DC Rated Voltage | 630V |
| Width | 11mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay F1778510K2KCT0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.