This 2.2nF ceramic capacitor features a radial package and through hole mount. It has a capacitance tolerance of 10% and is constructed with a single layer ceramic dielectric material. The component is RoHS compliant and has a maximum operating temperature of 125°C, with a minimum operating temperature of -30°C.
Vishay F222K39Y5PL63J5R technical specifications.
| Capacitance | 2.2nF |
| Package/Case | Radial |
| Dielectric | Y5P |
| Lead Pitch | 5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| Termination | Radial |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Vishay F222K39Y5PL63J5R to view detailed technical specifications.
No datasheet is available for this part.