Cap Ceramic Single 330pF 2000V Y5R 10% (7.5 X 5mm) Radial 7.5mm 125°C Bulk
Vishay F331K29Y5RP63K7R technical specifications.
| Capacitance | 330pF |
| Voltage | 2000VDC |
| DC Rated Voltage | 2000VDC |
| Tolerance | 10% |
| Dielectric | Y5R |
| Type | Ceramic Disc |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 7.5 X 5mm |
| Terminal Pitch | 7.5mm |
| Microwave Application | No |
No datasheet is available for this part.