This 330pF ceramic disc capacitor has a DC rated voltage of 2000VDC with a tolerance of 10%. It operates between -30°C and 125°C and is mounted through a radial lead in a 7.5x5 size package.
Vishay F331K29Y5RP65K7R technical specifications.
| Capacitance | 330pF |
| Voltage | 2000VDC |
| DC Rated Voltage | 2000VDC |
| Tolerance | 10% |
| Dielectric | Y5R |
| Type | Ceramic Disc |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 7.5 X 5mm |
| Terminal Pitch | 7.5mm |
| Microwave Application | No |
No datasheet is available for this part.