
Single layer ceramic capacitor with 3.3nF capacitance and 10% tolerance. Features Y5R dielectric material and a 1kV voltage rating. Radial package with 7.5mm lead pitch, 4.5mm depth, 17.5mm length, and 17.5mm width. Operates from -30°C to 125°C and is RoHS compliant.
Vishay F332K69Y5RN63K7R technical specifications.
| Capacitance | 3.3nF |
| Package/Case | Radial |
| Depth | 4.5mm |
| Dielectric | Y5R |
| Dielectric Material | Ceramic |
| Height | 22.3mm |
| Lead Length | 30mm |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Kinked |
| Length | 17.5mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | F |
| Termination | Radial |
| Tolerance | 10% |
| Voltage | 1kV |
| Voltage Rating | 1kV |
| Voltage Rating (AC) | 1kV |
| Width | 17.5mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay F332K69Y5RN63K7R to view detailed technical specifications.
No datasheet is available for this part.