The Vishay F339MX2 series film capacitor has a capacitance of 0.082uF and a DC rated voltage of 630V. It is designed for through hole mounting and has a maximum operating temperature of 110 degrees Celsius. The capacitor's dimensions are 6mm in width, 12.5mm in length, and 14mm in height. It is suitable for use in a variety of applications, including general electronic circuits.
Vishay F339MX238231KC02H0 technical specifications.
| Max Operating Temperature | 110 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 6 |
| Length | 12.5 |
| Manufacturer Series | F339MX2 |
| Capacitance | 0.082 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 630 |
| Series | F339MX2 |
| Height | 14 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.25.00.70 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay F339MX238231KC02H0 to view detailed technical specifications.
No datasheet is available for this part.