Cap Film Suppression X2 0.1uF 310VAC PP 20% (12.5 X 5 X 11mm) Radial Plastic Rectangular Can 10mm 110°C Bulk
Checking distributor stock and pricing after the page loads.
Vishay F339MX241031MDM2B0 technical specifications.
| Capacitance | 100nF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | PP |
| Lead Pitch | 10mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Ratings | X2 |
| RoHS Compliant | Yes |
| Series | F339M |
| Termination | PC Pins |
| Tolerance | 20% |
| Voltage Rating (AC) | 310V |
| DC Rated Voltage | 630V |
| RoHS | Compliant |
No datasheet is available for this part.