
The F339MX241531MDA2B0 is a 150nF film capacitor from Vishay with a voltage rating of 630V DC and 310V AC. It has a radial package with through hole mounting and is RoHS compliant. The capacitor operates over a temperature range of -55°C to 110°C and has a tolerance of 20%. It is part of the F339M series and has a dielectric material of polypropylene (PP).
Checking distributor stock and pricing after the page loads.
Vishay F339MX241531MDA2B0 technical specifications.
| Capacitance | 150nF |
| Package/Case | Radial |
| Dielectric Material | PP |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Ratings | X2 |
| RoHS Compliant | Yes |
| Series | F339M |
| Termination | PC Pins |
| Tolerance | 20% |
| Voltage Rating (AC) | 310V |
| DC Rated Voltage | 630V |
| RoHS | Compliant |
No datasheet is available for this part.