The F339MX241531MDI2B0 is a 150nF radial film capacitor from Vishay with a DC rated voltage of 630V and an AC voltage rating of 310V. It features a tolerance of 20% and is rated for operation between -55°C and 110°C. The capacitor is packaged in bulk and is RoHS compliant. It has a termination of PC pins and is part of the F339M series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay F339MX241531MDI2B0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay F339MX241531MDI2B0 technical specifications.
| Capacitance | 150nF |
| Package/Case | Radial |
| Dielectric Material | PP |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Ratings | X2 |
| RoHS Compliant | Yes |
| Series | F339M |
| Termination | PC Pins |
| Tolerance | 20% |
| Voltage Rating (AC) | 310V |
| DC Rated Voltage | 630V |
| RoHS | Compliant |
Download the complete datasheet for Vishay F339MX241531MDI2B0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.