Cap Film Suppression X2 0.15uF 310VAC PP 20% (12.5 X 6 X 12mm) Radial Plastic Rectangular Can 10mm 110°C Bulk
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay F339MX241531MDM2B0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay F339MX241531MDM2B0 technical specifications.
| Capacitance | 150nF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | PP |
| Lead Pitch | 10mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Ratings | X2 |
| RoHS Compliant | Yes |
| Series | F339M |
| Termination | PC Pins |
| Tolerance | 20% |
| Voltage Rating (AC) | 310V |
| DC Rated Voltage | 630V |
| RoHS | Compliant |
Download the complete datasheet for Vishay F339MX241531MDM2B0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.