
The Vishay F339MX244731KFP2B0 is a film capacitor with a capacitance of 470nF and a tolerance of 10%. It has a maximum operating temperature of 110°C and a minimum operating temperature of -55°C. The capacitor is rated for a DC voltage of 630V and an AC voltage of 310V. It is packaged in a radial package with PC pins and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay F339MX244731KFP2B0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 470nF |
| Package/Case | Radial |
| Dielectric Material | PP |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Ratings | X2 |
| RoHS Compliant | Yes |
| Series | F339M |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating (AC) | 310V |
| DC Rated Voltage | 630V |
| RoHS | Compliant |
Download the complete datasheet for Vishay F339MX244731KFP2B0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.