Cap Film Suppression X2 0.47uF 310VAC PP 20% (17.5 X 10 X 16.5mm) Radial Plastic Rectangular Can 15mm 110°C Bulk
Checking distributor stock and pricing after the page loads.
| Capacitance | 470nF |
| Package/Case | Radial |
| Dielectric Material | PP |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Ratings | X2 |
| RoHS Compliant | Yes |
| Series | F339M |
| Termination | PC Pins |
| Tolerance | 20% |
| Voltage Rating (AC) | 310V |
| DC Rated Voltage | 630V |
| RoHS | Compliant |