General purpose film capacitor featuring 6.8µF capacitance and 310VAC voltage rating. This X2 suppression capacitor utilizes a PP dielectric and offers a ±20% tolerance. Designed for through-hole mounting with radial plastic rectangular packaging, it operates from -55°C to 110°C. Dimensions include a 18mm depth, 32.5mm height, and 37.5mm lead pitch.
Vishay F339MX256831MPM2T0 technical specifications.
| Capacitance | 6.8uF |
| Package/Case | Radial |
| Depth | 18mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 32.5mm |
| Height - Seated (Max) | 1.28inch |
| Lead Diameter | 1mm |
| Lead Length | 5mm |
| Lead Pitch | 37.5mm |
| Length | 1.634inch |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | F339M |
| Termination | PC Pins |
| Tolerance | 20% |
| Voltage | 310V |
| Voltage Rating (AC) | 310V |
| DC Rated Voltage | 630V |
| Width | 0.709inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay F339MX256831MPM2T0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.