
General purpose film capacitor with 10µF capacitance and 310VAC voltage rating. Features a PP dielectric, 20% tolerance, and a maximum operating temperature of 110°C. Radial package with a 37.5mm lead pitch, suitable for through-hole mounting. Dimensions are 43mm length, 18.5mm depth, and 35.5mm height. RoHS compliant.
Vishay F339MX261031MPM2T0 technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Depth | 18.5mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 35.5mm |
| Height - Seated (Max) | 1.398inch |
| Lead Diameter | 1mm |
| Lead Length | 5mm |
| Lead Pitch | 37.5mm |
| Length | 1.693inch |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | F339M |
| Termination | PC Pins |
| Tolerance | 20% |
| Voltage | 310V |
| Voltage Rating (AC) | 310V |
| DC Rated Voltage | 630V |
| Width | 0.728inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay F339MX261031MPM2T0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
