
General purpose X2 suppression film capacitor featuring 15µF capacitance and 310VAC voltage rating. Dielectric is PP with a ±20% tolerance. Radial package with a 37.5mm lead pitch, dimensions of 42mm (L) x 24mm (D) x 44mm (H), and through-hole mounting. Operates from -55°C to 110°C.
Vishay F339MX261531MPM2T0 technical specifications.
| Capacitance | 15uF |
| Package/Case | Radial |
| Depth | 24mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 44mm |
| Height - Seated (Max) | 1.732inch |
| Lead Diameter | 1mm |
| Lead Length | 5mm |
| Lead Pitch | 37.5mm |
| Length | 1.654inch |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | F339M |
| Termination | PC Pins |
| Tolerance | 20% |
| Voltage | 310V |
| Voltage Rating (AC) | 310V |
| DC Rated Voltage | 450V |
| Width | 0.945inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay F339MX261531MPM2T0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
