
General purpose film capacitor with 20µF capacitance and 310VAC voltage rating. Features a PP dielectric and 20% tolerance. Radial package with through-hole mounting and PC pin terminations. Operating temperature range from -55°C to 110°C. Dimensions: 42mm x 30mm x 45mm.
Checking distributor stock and pricing after the page loads.
Vishay F339MX262031MPM2T0 technical specifications.
| Capacitance | 20uF |
| Package/Case | Radial |
| Depth | 30mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 45mm |
| Height - Seated (Max) | 1.772inch |
| Lead Diameter | 1mm |
| Lead Length | 5mm |
| Lead Pitch | 37.5mm |
| Length | 1.654inch |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | F339M |
| Termination | PC Pins |
| Tolerance | 20% |
| Voltage | 310V |
| Voltage Rating (AC) | 310V |
| DC Rated Voltage | 450V |
| Width | 1.181inch |
| RoHS | Compliant |
No datasheet is available for this part.