The Vishay F339MX262031MPM4T0 is a 20uF film capacitor with a DC rated voltage of 450V and a tolerance of 20%. It has a radial package with a height of 1.772inch and a lead pitch of 1.476inch. The capacitor is designed for through hole mounting and is compliant with RoHS regulations. It operates within a temperature range of -55°C to 110°C.
Checking distributor stock and pricing after the page loads.
Vishay F339MX262031MPM4T0 technical specifications.
| Capacitance | 20uF |
| Package/Case | Radial |
| Dielectric Material | PP |
| Height - Seated (Max) | 1.772inch |
| Lead Pitch | 1.476inch |
| Length | 1.654inch |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | F339M |
| Termination | PC Pins |
| Tolerance | 20% |
| Voltage Rating (AC) | 310V |
| DC Rated Voltage | 450V |
| Width | 1.181inch |
| RoHS | Compliant |
No datasheet is available for this part.