The F339MX262031MYM2T0 is a 20uF film capacitor from Vishay with a maximum operating temperature of 110°C and a minimum operating temperature of -55°C. It has a radial package with a lead pitch of 2.067inch and a seated height of 1.772inch. The capacitor is RoHS compliant and has a DC rated voltage of 450V and an AC voltage rating of 310V.
Checking distributor stock and pricing after the page loads.
Vishay F339MX262031MYM2T0 technical specifications.
| Capacitance | 20uF |
| Package/Case | Radial |
| Dielectric Material | PP |
| Height - Seated (Max) | 1.772inch |
| Lead Pitch | 2.067inch |
| Length | 2.264inch |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | F339M |
| Termination | PC Pins |
| Tolerance | 20% |
| Voltage Rating (AC) | 310V |
| DC Rated Voltage | 450V |
| Width | 0.984inch |
| RoHS | Compliant |
No datasheet is available for this part.