
This 680pF ceramic capacitor features a radial package with a diameter of 11mm and a kinked lead style. It operates over a temperature range of -30°C to 125°C and is RoHS compliant. The capacitor has a voltage rating of 3kV and a tolerance of 10%. It is available in bulk packaging.
Checking distributor stock and pricing after the page loads.
| Capacitance | 680pF |
| Package/Case | Radial |
| Diameter | 11mm |
| Dielectric | Y5R |
| Lead/Base Style | Kinked |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | F |
| Tolerance | 10% |
| Voltage | 3kV |
| Voltage Rating | 3kV |
| DC Rated Voltage | 3kV |
| RoHS | Compliant |