; Transistor Type: MOSFET; Transistor Polarity: N Channel; Continuous Drain Current, Id: 180A; On Resistance,...
Checking distributor stock and pricing after the page loads.
| Package/Case | SOT-227 |
| Continuous Drain Current (ID) | 180A |
| Drain to Source Voltage (Vdss) | 100V |
| Power Dissipation | 480W |
| RoHS Compliant | Yes |
| RoHS | Compliant |