Res Thin Film 0402 100 Ohm 0.1% 1/20W 25ppm/C Molded SMD SMD Waffle Pack
Vishay FC0402E1000BTWS technical specifications.
| Package/Case | 0402 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Waffle |
| Radiation Hardening | No |
| Resistance | 100R |
| RoHS Compliant | Yes |
| Tolerance | 0.1% |
| RoHS | Compliant |
No datasheet is available for this part.