
Surface mount thin film fixed resistor, 0.05W power rating, 50 ohm resistance with 0.1% tolerance. Features a 30V voltage rating and operates across a wide temperature range from -55°C to 155°C. This 0402 (1005 metric) case size component offers a 25ppm/°C temperature coefficient and a frequency response up to 20GHz. Packaged on tape and reel, it is RoHS compliant.
Vishay FC0402E50R0BTBST1 technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Frequency | 20GHz |
| Height | 0.015inch |
| Length | 0.042inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 50mW |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 50R |
| Resistance Tolerance | 0.1% |
| Resistor Type | Thin Film |
| RoHS Compliant | Yes |
| Series | FC |
| Termination | SMD/SMT |
| Tolerance | 0.1% |
| Voltage Rating | 30V |
| DC Rated Voltage | 30V |
| Width | 0.022inch |
| RoHS | Compliant |
No datasheet is available for this part.
