
The FC0402E50R0DTBST1 is a 50R 0.5% resistance chip resistor from Vishay, packaged in a 0402 case and available in quantities of 1000 per reel. It has a maximum power dissipation of 50mW and operates over a temperature range of -55°C to 155°C. The resistor is RoHS compliant and has a height of 0.015inch, length of 0.042inch, and width of 0.022inch.
Vishay FC0402E50R0DTBST1 technical specifications.
| Package/Case | 0402 |
| Height | 0.015inch |
| Length | 0.042inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 50mW |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 50R |
| RoHS Compliant | Yes |
| Series | FC |
| Tolerance | 0.5% |
| Width | 0.022inch |
| RoHS | Compliant |
No datasheet is available for this part.