
The FC0402E50R0FTBST1 is a 50 ohm, 1% tolerance, chip resistor from Vishay, packaged in a 0402 case. It has a maximum power dissipation of 50 milliwatts and is available in quantities of 1000. The resistor is RoHS compliant and has a temperature range of -55°C to 155°C. It is packaged in tape and reel for easy mounting.
Sign in to ask questions about the Vishay FC0402E50R0FTBST1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay FC0402E50R0FTBST1 technical specifications.
| Package/Case | 0402 |
| Height | 0.015inch |
| Length | 0.042inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 50mW |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 50R |
| RoHS Compliant | Yes |
| Series | FC |
| Tolerance | 1% |
| Width | 0.022inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay FC0402E50R0FTBST1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.