Fixed Resistor, Thin Film, 0.05W, 50ohm, 30V, 5% +/-Tol, -25,25ppm/Cel, 0402
Checking distributor stock and pricing after the page loads.
Vishay FC0402E50R0JST1 technical specifications.
| Package/Case | 0402 |
| Height | 0.015inch |
| Length | 0.042inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 50mW |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 50R |
| RoHS Compliant | Yes |
| Series | FC |
| Tolerance | 5% |
| Width | 0.022inch |
| RoHS | Compliant |