
The FC0402E50R0JTBST1 is a 50R 5% SMD chip resistor from Vishay with a package case of 0402. It has a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. The resistor has a maximum power dissipation of 50mW and is available in a package quantity of 1000. It is packaged in tape and reel and is RoHS compliant.
Sign in to ask questions about the Vishay FC0402E50R0JTBST1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay FC0402E50R0JTBST1 technical specifications.
| Package/Case | 0402 |
| Height | 0.015inch |
| Length | 0.042inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 50mW |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 50R |
| RoHS Compliant | Yes |
| Series | FC |
| Tolerance | 5% |
| Width | 0.022inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay FC0402E50R0JTBST1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.