100 Ohm thin film chip resistor in a 0603 (1608 metric) SMD/SMT package. Features a 0.1% resistance tolerance and a power rating of 0.125W (1/8W). Operates across a wide temperature range of -55°C to 155°C with a temperature coefficient of ±25ppm/°C. Rated for 50V DC and offers a frequency response up to 20GHz. Packaged in tape and reel for automated assembly.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay FC0603E1000BTBST1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay FC0603E1000BTBST1 technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Frequency | 20GHz |
| Height | 0.015inch |
| Length | 0.064inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125mW |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Resistance | 100R |
| Resistance Tolerance | 0.1% |
| Resistor Type | Thin Film |
| RoHS Compliant | Yes |
| Series | FC |
| Termination | SMD/SMT |
| Tolerance | 0.1% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Weight | 7.1E-05oz |
| Width | 0.032inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay FC0603E1000BTBST1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.