The FDV301N_NB9V005 is a surface mount N-channel power MOSFET from Vishay with a maximum drain to source voltage of 60V and continuous drain current of 240mA. It has a maximum power dissipation of 350mW and an on-resistance of 3 ohms. The device is packaged in a TO-236-3 case and is lead free. It is suitable for use in a variety of applications where a low Rds on and high current handling are required. The device is available on tape and reel for easy handling and mounting.
Vishay FDV301N_NB9V005 technical specifications.
| Package/Case | TO-236-3 |
| Continuous Drain Current (ID) | 240mA |
| Drain to Source Voltage (Vdss) | 60V |
| Input Capacitance | 21pF |
| Lead Free | Lead Free |
| Max Power Dissipation | 350mW |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Rds On Max | 3R |
| RoHS | Not Compliant |
No datasheet is available for this part.