
VISHAY FEP30DP-E3 Fast / Ultrafast Diode, Dual Common Cathode, 200 V, 30 A, 950 mV, 35 ns, 300 A
Vishay FEP30DP-E3 technical specifications.
| Package/Case | TO-247AD |
| Current Rating | 30A |
| Forward Current | 30A |
| Max Forward Surge Current (Ifsm) | 300A |
| Max Operating Temperature | 150°C |
| Max Repetitive Reverse Voltage (Vrrm) | 200V |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
No datasheet is available for this part.