
Rectifier diode with a 200V maximum repetitive reverse voltage and 15A average rectified current. Features a 30A forward current, 300A peak non-repetitive surge current, and 35ns reverse recovery time. Encased in a TO-247AD package for through-hole mounting, operating from -55°C to 150°C. This RoHS compliant component offers a maximum reverse current of 10µA and a capacitance of 175pF.
Sign in to ask questions about the Vishay FEP30DP-E3/45 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay FEP30DP-E3/45 technical specifications.
| Average Rectified Current | 15A |
| Capacitance | 175pF |
| Package/Case | TO-247AD |
| Forward Current | 30A |
| Height | 0.839inch |
| Lead Free | Lead Free |
| Length | 0.645inch |
| Max Forward Surge Current (Ifsm) | 300A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 200V |
| Max Reverse Current | 10uA |
| Max Reverse Voltage (DC) | 200V |
| Max Surge Current | 300A |
| Mount | Through Hole |
| Package Quantity | 750 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 300A |
| Radiation Hardening | No |
| Reverse Recovery Time | 35ns |
| Reverse Recovery Time-Max | 35ns |
| Reverse Voltage | 200V |
| RoHS Compliant | Yes |
| Width | 0.203inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay FEP30DP-E3/45 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.