The FEP30FP-E3/45 is a general purpose rectifier from Vishay with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum reverse voltage of 300V and a maximum reverse current of 10uA. The device is packaged in a TO-247AD package and is mounted through a hole. It is RoHS compliant and has a reverse recovery time of 50ns.
Sign in to ask questions about the Vishay FEP30FP-E3/45 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay FEP30FP-E3/45 technical specifications.
| Average Rectified Current | 30A |
| Package/Case | TO-247AD |
| Forward Current | 30A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 300V |
| Max Reverse Current | 10uA |
| Max Reverse Voltage (DC) | 300V |
| Max Surge Current | 300A |
| Mount | Through Hole |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 300A |
| Radiation Hardening | No |
| Reverse Recovery Time | 50ns |
| Reverse Voltage | 300V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay FEP30FP-E3/45 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.