
Rectifier diode with 15A average rectified current and 400V maximum repetitive reverse voltage. Features a 30A forward current, 300A peak non-repetitive surge current, and 50ns reverse recovery time. Operates from -55°C to 150°C and has a capacitance of 175pF. Packaged in a TO-247AD through-hole plastic case, this RoHS compliant component is suitable for general-purpose rectification.
Sign in to ask questions about the Vishay FEP30GP-E3/45 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay FEP30GP-E3/45 technical specifications.
| Average Rectified Current | 15A |
| Capacitance | 175pF |
| Package/Case | TO-247AD |
| Forward Current | 30A |
| Height | 21.3mm |
| Lead Free | Lead Free |
| Length | 16.4mm |
| Max Forward Surge Current (Ifsm) | 300A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 400V |
| Max Reverse Current | 10uA |
| Max Reverse Voltage (DC) | 400V |
| Max Surge Current | 300A |
| Mount | Through Hole |
| Package Quantity | 750 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 300A |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Recovery Time | 50ns |
| Reverse Recovery Time-Max | 50ns |
| Reverse Voltage | 400V |
| RoHS Compliant | Yes |
| Width | 5.16mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay FEP30GP-E3/45 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
