
The FEPB16FT-E3/45 is a general purpose rectifier diode from Vishay with a maximum operating temperature range of -55°C to 150°C. It has a maximum repetitive reverse voltage of 300V and a maximum forward current of 16A. The device features a reverse recovery time of 50ns and is available in a TO-263AB package, suitable for surface mount applications.
Vishay FEPB16FT-E3/45 technical specifications.
| Average Rectified Current | 8A |
| Package/Case | TO-263AB |
| Forward Current | 16A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 300V |
| Max Reverse Current | 10uA |
| Max Reverse Voltage (DC) | 300V |
| Max Surge Current | 125A |
| Mount | Surface Mount |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 125A |
| Radiation Hardening | No |
| Reverse Recovery Time | 50ns |
| Reverse Voltage | 300V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay FEPB16FT-E3/45 to view detailed technical specifications.
No datasheet is available for this part.