
Rectifier diode with an 8A average rectified current and 400V maximum repetitive reverse voltage. Features a TO-220AC through-hole package, 125A peak non-repetitive surge current, and 50ns reverse recovery time. Operates across a temperature range of -55°C to 150°C. This RoHS compliant component is supplied in a rail/tube package.
Sign in to ask questions about the Vishay FES8GT-E3/45 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay FES8GT-E3/45 technical specifications.
| Average Rectified Current | 8A |
| Package/Case | TO-220AC |
| Current Rating | 8A |
| Forward Current | 8A |
| Height | 15.32mm |
| Lead Free | Lead Free |
| Length | 10.54mm |
| Max Forward Surge Current (Ifsm) | 125A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 400V |
| Max Reverse Current | 10uA |
| Max Reverse Voltage (DC) | 400V |
| Max Surge Current | 125A |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 125A |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Recovery Time | 50ns |
| Reverse Recovery Time-Max | 50ns |
| Reverse Voltage | 400V |
| RoHS Compliant | Yes |
| Width | 4.7mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay FES8GT-E3/45 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.