
General purpose rectifier diode with a maximum repetitive reverse voltage of 200V and an average rectified current of 16A. Features a 200V DC reverse voltage, 10µA maximum reverse current, and a 250A maximum surge current. This surface mount component is housed in a TO-263AB package, measuring 10.45mm in length, 10.54mm in width, and 4.83mm in height. It operates within a temperature range of -65°C to 150°C and has a reverse recovery time of 35ns. The component is RoHS compliant and lead-free.
Vishay FESB16DT-E3/81 technical specifications.
| Average Rectified Current | 16A |
| Package/Case | TO-263AB |
| Current | 15A |
| Diode Type | RECTIFIER |
| Forward Current | 16A |
| Height | 4.83mm |
| Lead Free | Lead Free |
| Length | 10.45mm |
| Max Forward Surge Current (Ifsm) | 250A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 200V |
| Max Reverse Current | 10uA |
| Max Reverse Voltage (DC) | 200V |
| Max Surge Current | 250A |
| Mount | Surface Mount |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 250A |
| Radiation Hardening | No |
| Reverse Recovery Time | 35ns |
| Reverse Recovery Time-Max | 35ns |
| Reverse Voltage | 200V |
| RoHS Compliant | Yes |
| Voltage | 200V |
| Width | 10.54mm |
| RoHS | Compliant |
No datasheet is available for this part.
