DIODE GEN PURP 200V 5A GP20
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay FGP50D-E3/54 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay FGP50D-E3/54 technical specifications.
| Average Rectified Current | 5A |
| Diameter | 5.3mm |
| Forward Current | 5A |
| Length | 9.5mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 200V |
| Max Reverse Current | 5uA |
| Max Reverse Voltage (DC) | 200V |
| Max Surge Current | 135A |
| Mount | Through Hole |
| Package Quantity | 1400 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 135A |
| Radiation Hardening | No |
| Reverse Recovery Time | 35ns |
| Reverse Voltage | 200V |
| RoHS Compliant | Yes |
| Series | SUPERECTIFIER® |
| RoHS | Compliant |
Download the complete datasheet for Vishay FGP50D-E3/54 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.