
Res Metal Film 230K Ohm 1% 1W ±150ppm/C Conformal AXL T/R
Checking distributor stock and pricing after the page loads.
| Package/Case | Conformal |
| Construction | Cylindrical |
| Length | 14.22mm |
| Military Standard | Not |
| Packaging | Tape and Reel |
| Resistance | 230kR |
| Termination | Axial |
| Tolerance | 1% |
| RoHS | Compliant |