This Vishay FP series resistor features a 600V voltage rating and a resistance of 120 ohms. The axial lead configuration allows for through-hole mounting. The resistor is packaged in a metal case with a lead diameter of 0.81mm and a length of 43.43mm. The device is available in quantities of 100 and is packaged in bulk.
Vishay FP0005120RF9500LB technical specifications.
| Package/Case | Metal |
| Lead Diameter | 0.81mm |
| Length | 43.43mm |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resistance | 120R |
| Series | FP |
| Termination | Axial |
| Tolerance | 1% |
| Voltage Rating | 600V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay FP0005120RF9500LB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.