Metal Film Resistors 5watts 5Kohms 5%
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay FP00055K00J9500LB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Metal |
| Package Quantity | 240 |
| Packaging | Bulk |
| Resistance | 5kR |
| Series | FP |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 600V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay FP00055K00J9500LB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.