This high voltage RF power plate capacitor features a capacitance of 0.001uF with a 10% tolerance and a maximum operating temperature of 100 degrees Celsius. It has a DC rated voltage of 30000VDC and is designed for chassis mount applications. The capacitor is constructed with a contoured rim and has a size of 210 X 32.5. It is suitable for use in high voltage applications where a high level of reliability is required.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.001uF |
| Voltage | 30000VDC |
| DC Rated Voltage | 30000VDC |
| Tolerance | 10% |
| Dielectric | R85 |
| Type | RF Power Plate |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Mounting | Chassis Mount |
| Termination Style | Screw Terminal |
| Construction | Contoured Rim |
| Size | 210 X 32.5mm |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU |