Cap Ceramic Single 200pF 25000V R16 10% (140 X 27mm) Chassis Mount Contoured Rim 100°C Bulk
Vishay FPZ140WT20136BG1 technical specifications.
| Capacitance | 200pF |
| Voltage | 25000VDC|27000VAC |
| DC Rated Voltage | 25000VDC |
| Tolerance | 10% |
| AC Rated Voltage | 27000VAC |
| Negative Capacitance Tolerance | -10% |
| Dielectric | R16 |
| Type | RF Power Plate |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Mounting | Chassis Mount |
| Termination Style | Screw Terminal |
| Construction | Contoured Rim |
| Size | 140 X 27mm |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.