Cap Ceramic Single 100pF 25000V R16 10% (140 X 29mm) Chassis Mount Contoured Rim 100°C Bulk
Vishay FPZ140WV10136BG1 technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Length | 52 |
| Manufacturer Series | FPZ140 |
| Capacitance | 0.0001 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 25000 |
| Series | FPZ 140 |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.