
This Vishay FS series resistor features a radial package with two terminations, suitable for through-hole mounting. The component has a maximum power dissipation of 7W and operates over a temperature range of -55°C to 350°C. It is available in bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay FS-005CBE500R0JE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay FS-005CBE500R0JE technical specifications.
| Package/Case | Radial |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 7W |
| Number of Terminations | 2 |
| Packaging | Bulk |
| Resistance | 500R |
| Series | FS |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Vishay FS-005CBE500R0JE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.