
This Vishay FS series resistor features a radial package with 2 terminations, available in bulk packaging quantities of 10. It has a maximum power dissipation of 10W and operates within a temperature range of -55°C to 350°C. The resistor is RoHS compliant and has a tolerance of 5%.
Checking distributor stock and pricing after the page loads.
Vishay FS-010CBE1K000JE technical specifications.
| Package/Case | Radial |
| Length | 1.75inch |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 10W |
| Number of Terminations | 2 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Resistance | 1kR |
| RoHS Compliant | Yes |
| Series | FS |
| Tolerance | 5% |
| RoHS | Compliant |
No datasheet is available for this part.