The FS Series 250R 5% Radial Through-Hole Resistor from Vishay features a maximum operating temperature of 350°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 20W and is available in a radial package quantity of 10. The resistor has a resistance of 250R and a tolerance of 5%. It is packaged in bulk.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay FS-20SCBE250R0JE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay FS-20SCBE250R0JE technical specifications.
| Package/Case | Radial |
| Length | 0.375inch |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 20W |
| Number of Terminations | 2 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Resistance | 250R |
| Series | FS |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Vishay FS-20SCBE250R0JE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.