The FS Series 25R 5% Through-Hole Fixed Resistor is a radial package resistor with a maximum operating temperature range of -55°C to 350°C. It has a maximum power dissipation of 20W and is available in bulk packaging with 10 units per package. The resistor features a 25R resistance value with a 5% tolerance.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay FS-20SCBE25R00JE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay FS-20SCBE25R00JE technical specifications.
| Package/Case | Radial |
| Length | 0.375inch |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 20W |
| Number of Terminations | 2 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Resistance | 25R |
| Series | FS |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Vishay FS-20SCBE25R00JE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.