The FS Series 5R 1% Through-Hole Fixed Resistor features a radial package with a length of 0.375inch. It operates within a temperature range of -55°C to 350°C and has a maximum power dissipation of 20W. The resistor is available in bulk packaging with a single unit per package.
Checking distributor stock and pricing after the page loads.
Vishay FS-20SCBE5R000FENI technical specifications.
| Package/Case | Radial |
| Length | 0.375inch |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 20W |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Resistance | 5R |
| Series | FS |
| Tolerance | 1% |
| RoHS | Compliant |
No datasheet is available for this part.