The FS Series resistor is a fixed resistor available in a radial package with a maximum power dissipation of 20W and a tolerance of 5%. It operates over a temperature range of -55°C to 350°C and is suitable for through-hole mounting. The resistor is available in bulk packaging with a package quantity of 10 units per package.
Checking distributor stock and pricing after the page loads.
Vishay FS-20SCBER5000JE technical specifications.
| Package/Case | Radial |
| Length | 0.375inch |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 20W |
| Number of Terminations | 2 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Resistance | 500mR |
| Series | FS |
| Tolerance | 5% |
| RoHS | Compliant |
No datasheet is available for this part.