
The FSE1200-14-10%-BKTS resistor features a radial package with solder leads, suitable for high-temperature applications up to 350°C. Operating temperatures range from -55°C to 350°C. This resistor has a maximum power dissipation of 1.2kW and a resistance value of 14 ohms with a tolerance of 10%. It is available in bulk packaging.
Checking distributor stock and pricing after the page loads.
| Package/Case | Radial |
| Lead/Base Style | Solder |
| Length | 20inch |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.2kW |
| Package Quantity | 1 |
| Packaging | Bulk |
| Resistance | 14R |
| Series | FSE |
| Tolerance | 10% |
| RoHS | Not Compliant |