
100W radial chassis mount resistor with 10 Ohm resistance and 5% tolerance. Features solder lead style and a maximum operating temperature of 350°C, with a minimum of -55°C. This RoHS compliant component is supplied in bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay FVT10006E10R00JE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Radial |
| Lead/Base Style | Solder |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100W |
| Packaging | Bulk |
| Resistance | 10R |
| RoHS Compliant | Yes |
| Series | FVT |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Vishay FVT10006E10R00JE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.